There are no models available for this part yet.
Overview of AME20-5SVZ-ST by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AME20-5SVZ-ST by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK6267
|
Newark | Power Supply, Ac-Dc, 5V, 3.1A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:20W, Output Voltage - Output 1:5V, Output Current - Output 1:3.1A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Aimtec AME20-5SVZ-ST RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
AME20-5SVZ-ST
|
Avnet Americas | AC/DC Power Supply Single 5V 3.1A 20W Screw Mount Tube - Boxed Product (Development Kits) (Alt: AME20-5SVZ-ST) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Box | 0 |
|
RFQ | ||
DISTI #
AME20-5SVZ-ST
|
TME | Power supply: switching, for building in, 20W, 85÷264V, 5VDC, 3.1A Min Qty: 1 | 0 |
|
$21.5100 / $23.0900 | RFQ |
CAD Models for AME20-5SVZ-ST by Aimtec
Part Data Attributes for AME20-5SVZ-ST by Aimtec
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AIMTEC INC
|
Package Description
|
PACKAGE-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2018-05-24
|
Additional Feature
|
ALSO AVAILABLE WITH 100 TO 370 V DC INPUT VOLATGE
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-PXFM-X8
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Voltage-Max
|
5.1 V
|
Output Voltage-Min
|
4.9 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
15.5 W
|
Trim/Adjustable Output
|
NO
|