Part Details for AME15-9S277VZ-ST by Aimtec
Overview of AME15-9S277VZ-ST by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AME15-9S277VZ-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AME15-9S277VZ-ST
|
Avnet Abacus | AC/DC Power Supply Single-OUT 9V 1.6A 15W Chassis Mount (Alt: AME15-9S277VZ-ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for AME15-9S277VZ-ST
AME15-9S277VZ-ST CAD Models
AME15-9S277VZ-ST Part Data Attributes
|
AME15-9S277VZ-ST
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AME15-9S277VZ-ST
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-02-04 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |