Datasheets
AME15-505TCJZ-STD by: Aimtec

AC/DC Converter; Product Weight (grams): 175; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Triple; Output Power (W): 15; Max Output current (A): 2/±0.5; Efficiency (%): 75; Max Capacitive load (µF): 10800/±2160; Package type: Encapsulated; Mounting: Screw terminal DIN rail; W (in): 3.78; L (in): 2.13; H (in): 1.4; W (mm): 96.1; L (mm): 54; H (mm): 35.6; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous; Leakage current (mA): 0.3

Part Details for AME15-505TCJZ-STD by Aimtec

Overview of AME15-505TCJZ-STD by Aimtec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Healthcare Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DE6B3KJ151KA4BE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive
DE6B3KJ471KB4BE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive
DE6E3KJ152MN4A Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive

Price & Stock for AME15-505TCJZ-STD

Part # Distributor Description Stock Price Buy
DISTI # AME15-505TCJZ-STD
Avnet Abacus (Alt: AME15-505TCJZ-STD) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Abacus - 0
Buy Now

Part Details for AME15-505TCJZ-STD

AME15-505TCJZ-STD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AME15-505TCJZ-STD Part Data Attributes

AME15-505TCJZ-STD Aimtec
Buy Now Datasheet
Compare Parts:
AME15-505TCJZ-STD Aimtec AC/DC Converter; Product Weight (grams): 175; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Triple; Output Power (W): 15; Max Output current (A): 2/±0.5; Efficiency (%): 75; Max Capacitive load (µF): 10800/±2160; Package type: Encapsulated; Mounting: Screw terminal DIN rail; W (in): 3.78; L (in): 2.13; H (in): 1.4; W (mm): 96.1; L (mm): 54; H (mm): 35.6; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous; Leakage current (mA): 0.3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AIMTEC INC
Package Description PACKAGE-8
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature +/-5V OUTPUT ALSO AVAILABLE
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 264 V
Input Voltage-Min 85 V
Input Voltage-Nom 115 V
JESD-30 Code R-PXFM-X8
Number of Functions 1
Number of Outputs 3
Number of Terminals 8
Operating Temperature-Max 55 °C
Operating Temperature-Min -10 °C
Output Voltage-Max 5.1 V
Output Voltage-Min 4.9 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Surface Mount NO
Technology HYBRID
Temperature Grade COMMERCIAL
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 15 W
Trim/Adjustable Output NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AME15-505TCJZ-STD by Aimtec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AME15-505TCJZ-STD by Aimtec

Select Manufacturer
Which Manufacturer of AME15-505TCJZ-STD would you like to use for your alert(s)?
  • Please alert me when AME15-505TCJZ-STD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AME15-505TCJZ-STD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AME15-505TCJZ-STD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AME15-505TCJZ-STD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AME15-505TCJZ-STD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AME15-505TCJZ-STD by Aimtec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: