Part Details for AME1117ACGT by Analog Microelectronic Inc (AME)
Overview of AME1117ACGT by Analog Microelectronic Inc (AME)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AME1117ACGT
AME1117ACGT CAD Models
AME1117ACGT Part Data Attributes
|
AME1117ACGT
Analog Microelectronic Inc (AME)
Buy Now
Datasheet
|
Compare Parts:
AME1117ACGT
Analog Microelectronic Inc (AME)
Regulator, 1 Output, BIPolar,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AME INC | |
Package Description | , SOT-223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 1.2 V | |
Line Regulation-Max (%/V) | 0.08 | |
Load Regulation-Max(%) | 1% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 70 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-223 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR |