Part Details for AME10-24SBJZ-ST by Aimtec
Overview of AME10-24SBJZ-ST by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AME10-24SBJZ-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2168
|
Newark | Ac/Dc Converter/Pcs/Box |Aimtec AME10-24SBJZ-ST RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AME10-24SBJZ-ST
|
TME | Power supply: switching, for building in, 10W, 90÷528V, 24VDC Min Qty: 30 | 0 |
|
$32.2900 | RFQ |
DISTI #
000000000006388748
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$26.2600 / $35.1400 | Buy Now |
Part Details for AME10-24SBJZ-ST
AME10-24SBJZ-ST CAD Models
AME10-24SBJZ-ST Part Data Attributes
|
AME10-24SBJZ-ST
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AME10-24SBJZ-ST
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |