Part Details for AMDLA7030Q-R47MT by Abracon Corporation
Overview of AMDLA7030Q-R47MT by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AMDLA7030Q-R47MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AMDLA7030Q-R47MTTR-ND
|
DigiKey | FIXED IND 470NH 16A 4 MOHM SMD Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3660 | Buy Now |
DISTI #
AMDLA7030Q-R47MT
|
Avnet Americas | Inductor Molded Shielded 0.47uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: AMDLA7030Q-R47MT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3266 / $0.3542 | Buy Now |
DISTI #
815-AMDLA7030Q-R47MT
|
Mouser Electronics | Power Inductors - SMD IND 0.47uH 16A 4mOhm RoHS: Compliant | 0 |
|
$0.3530 / $0.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3070 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductor - 8.2uH ±20% - 4A - DCR: 60 ohms - -55°C to 155°C - 7.1x6.8x2.8mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2461 / $0.3594 | Buy Now |
Part Details for AMDLA7030Q-R47MT
AMDLA7030Q-R47MT CAD Models
AMDLA7030Q-R47MT Part Data Attributes
|
AMDLA7030Q-R47MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMDLA7030Q-R47MT
Abracon Corporation
IND 0.47uH 16A 4mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.004 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 16 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |