-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 4.7uH 4A 52mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3846
|
Newark | Inductor, Aec-Q200, 4.7Uh, 5A, Shld, Smd Rohs Compliant: Yes |Abracon AMDLA4530Q-4R7MT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 936 |
|
$0.4470 / $1.0900 | Buy Now |
DISTI #
535-AMDLA4530Q-4R7MTCT-ND
|
DigiKey | FIXED IND 4.7UH 5A 52 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
470 In Stock |
|
$0.3266 / $1.0600 | Buy Now |
DISTI #
AMDLA4530Q-4R7MT
|
Avnet Americas | Power Inductor (SMD), AEC-Q200, 4.7 µH, 5 A, Shielded, 4 A, AMDLA4530Q - Tape and Reel (Alt: AMDLA4530Q-4R7MT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3095 / $0.3465 | Buy Now |
DISTI #
815-AMDLA4530Q-4R7MT
|
Mouser Electronics | Power Inductors - SMD IND 4.7uH 4A 52mOhm RoHS: Compliant | 371 |
|
$0.3380 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3080 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3100 / $0.6100 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductor - 1uH ±20% - 8.5A - DCR: 13.8 ohms - -55°C to 125°C - 4.9x4.7x2.8mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2490 / $0.3674 | Buy Now |
DISTI #
AMDLA4530Q-4R7MT
|
Avnet Americas | Power Inductor (SMD), AEC-Q200, 4.7 µH, 5 A, Shielded, 4 A, AMDLA4530Q - Tape and Reel (Alt: AMDLA4530Q-4R7MT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3095 / $0.3465 | Buy Now |
DISTI #
3490704
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 4.7UH, 5A, SHLD, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 936 |
|
$0.3929 / $0.7858 | Buy Now |
DISTI #
3490704RL
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 4.7UH, 5A, SHLD, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 936 |
|
$0.3929 / $0.5293 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMDLA4530Q-4R7MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMDLA4530Q-4R7MT
Abracon Corporation
IND 4.7uH 4A 52mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.052 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |