-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 3.3uH 3A 55mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3840
|
Newark | Inductor, Aec-Q200, 3.3Uh, 3.5A, Shld Rohs Compliant: Yes |Abracon AMDLA4020Q-3R3MT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 318 |
|
$0.4240 / $0.8570 | Buy Now |
DISTI #
AMDLA4020Q-3R3MT
|
Avnet Americas | Power Inductor (SMD), AEC-Q200, 3.3 µH, 3.5 A, Shielded, 5 A, AMDLA4020Q - Tape and Reel (Alt: AMDLA4020Q-3R3MT) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2251 / $0.3285 | Buy Now |
DISTI #
815-AMDLA4020Q-3R3MT
|
Mouser Electronics | Power Inductors - SMD IND 3.3uH 3A 55mOhm RoHS: Compliant | 6943 |
|
$0.3090 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2920 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductor - 1.5uH ±20% - 4A - DCR: 26 ohms - -55°C to 125°C - 4.4x4.0x1.8mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2719 / $0.7446 | Buy Now |
DISTI #
AMDLA4020Q-3R3MT
|
Avnet Americas | Power Inductor (SMD), AEC-Q200, 3.3 µH, 3.5 A, Shielded, 5 A, AMDLA4020Q - Tape and Reel (Alt: AMDLA4020Q-3R3MT) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2251 / $0.3285 | Buy Now |
DISTI #
3490693
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 3.3UH, 3.5A, SHLD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 318 |
|
$0.4122 / $0.8154 | Buy Now |
DISTI #
3490693RL
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 3.3UH, 3.5A, SHLD RoHS: Compliant Min Qty: 50 Container: Reel | 318 |
|
$0.4122 / $0.7027 | Buy Now |
DISTI #
3490693
|
Farnell | INDUCTOR, AEC-Q200, 3.3UH, 3.5A, SHLD RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 318 |
|
$0.4103 / $0.7315 | Buy Now |
DISTI #
3490693RL
|
Farnell | INDUCTOR, AEC-Q200, 3.3UH, 3.5A, SHLD RoHS: Compliant Min Qty: 50 Lead time: 19 Weeks, 1 Days Container: Reel | 318 |
|
$0.4103 / $0.4944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMDLA4020Q-3R3MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMDLA4020Q-3R3MT
Abracon Corporation
IND 3.3uH 3A 55mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1716 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.055 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 4.4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |