There are no models available for this part yet.
Overview of AMDLA4010S-R47MT by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AMDLA4010S-R47MT by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
535-AMDLA4010S-R47MTCT-ND
|
DigiKey | FIXED IND 470NH 8.5A 18.5MOHM SM Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7766 In Stock |
|
$0.2500 / $0.6900 | Buy Now | |
DISTI #
AMDLA4010S-R47MT
|
Avnet Americas | Inductor Chip Molded Shielded 0.47uH 20% 8.5A 2-Pin T/R - Tape and Reel (Alt: AMDLA4010S-R47MT) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2064 / $0.3000 | Buy Now | |
DISTI #
815-AMDLA4010S-R47MT
|
Mouser Electronics | Power Inductors - SMD IND 0.47uH 8.5A 18.5mOhm RoHS: Compliant | 0 |
|
$0.2500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2670 | Buy Now | ||
Onlinecomponents.com | SMD Molded Inductor - 10uH ±20% - 1.1A - DCR: 312 ohms - -55°C to 125°C - 4.4x4.0x0.8mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2483 / $0.5200 | Buy Now |
CAD Models for AMDLA4010S-R47MT by Abracon Corporation
Part Data Attributes for AMDLA4010S-R47MT by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Case/Size Code
|
1716
|
Construction
|
Rectangular
|
Core Material
|
METAL ALLOY
|
DC Resistance
|
0.0185 Ω
|
Inductance-Nom (L)
|
0.47 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.8 mm
|
Package Length
|
4.4 mm
|
Package Style
|
SMT
|
Package Width
|
4 mm
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Rated Current-Max
|
8.5 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
1 MHz
|
Tolerance
|
20%
|