Part Details for AMDLA4010Q-6R8MT by Abracon Corporation
Overview of AMDLA4010Q-6R8MT by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMDLA4010Q-6R8MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AMDLA4010Q-6R8MTTR-ND
|
DigiKey | FIXED IND 6.8UH 1.4A 268MOHM SMD Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3017 | Buy Now |
DISTI #
AMDLA4010Q-6R8MT
|
Avnet Americas | Inductor Shielded Molded 6.8uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: AMDLA4010Q-6R8MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2670 / $0.3388 | Buy Now |
DISTI #
815-AMDLA4010Q-6R8MT
|
Mouser Electronics | Power Inductors - SMD IND 6.8uH 1.4A 268mOhm RoHS: Compliant | 0 |
|
$0.3020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2940 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2355 / $0.3099 | Buy Now |
Part Details for AMDLA4010Q-6R8MT
AMDLA4010Q-6R8MT CAD Models
AMDLA4010Q-6R8MT Part Data Attributes
|
AMDLA4010Q-6R8MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMDLA4010Q-6R8MT
Abracon Corporation
IND 6.8uH 1.4A 268mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 1716 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.268 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 4.4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.4 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |