-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 3.3uH 2.8A 83mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9721
|
Newark | Inductorchipmolded Shielded3.3Uh 20% 2.8A 2Pint/R |Abracon AMDLA3020S-3R3MT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 26760 |
|
$0.3230 / $0.3630 | Buy Now |
DISTI #
535-AMDLA3020S-3R3MTCT-ND
|
DigiKey | FIXED IND 3.3UH 2.8A 83MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12459 In Stock |
|
$0.2350 / $0.6600 | Buy Now |
DISTI #
AMDLA3020S-3R3MT
|
Avnet Americas | Inductor Chip Molded Shielded 3.3uH 20% 2.8A 2-Pin T/R - Tape and Reel (Alt: AMDLA3020S-3R3MT) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2073 / $0.2926 | Buy Now |
DISTI #
815-AMDLA3020S-3R3MT
|
Mouser Electronics | Power Inductors - SMD 3.3 UH 20% RoHS: Compliant | 11764 |
|
$0.2350 / $0.6100 | Buy Now |
|
Future Electronics | Inductor, switching frequencies between100KHz-5MHz Inductance 1 MHz, 1 V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 12000Reel |
|
$0.2400 / $0.2500 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductor - 1uH ±20% - 5A - DCR: 30 ohms - -55°C to 125°C - 3.4x3.0x1.8mm - Tape&Reel RoHS: Compliant |
26760 Partner Stock |
|
$0.2175 / $0.2768 | Buy Now |
DISTI #
69771588
|
Verical | Molded Inductor RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 24000 |
|
$0.3000 / $0.3500 | Buy Now |
DISTI #
80338081
|
Verical | Molded Inductor RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2416 | Americas - 3000 |
|
$0.4137 | Buy Now |
DISTI #
AMDLA3020S-3R3MT
|
TTI | Power Inductors - SMD 3.3 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2380 | Buy Now |
DISTI #
AMDLA3020S3R3M-0
|
TME | Inductor: wire | 26760 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMDLA3020S-3R3MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMDLA3020S-3R3MT
Abracon Corporation
IND 3.3uH 2.8A 83mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1312 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.083 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |