Inductors
AMDLA2213S-1R5MT
Abracon Corporation
Description: IND 1.5uH 48A 1.15mΩ

Overview of AMDLA2213S-1R5MT by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

Price & Stock for AMDLA2213S-1R5MT by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 535-AMDLA2213S-1R5MTCT-ND
DigiKey FIXED IND 1.5UH 57A 1.15MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $10.3600
  • 80 $6.3794
$6.3794 / $10.3600 Buy Now
DISTI # AMDLA2213S-1R5MT
Avnet Americas Inductor Chip Molded Shielded 1.5uH 20% 57A 2-Pin T/R - Tape and Reel (Alt: AMDLA2213S-1R5MT) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 80 $6.7500
  • 160 $6.5700
  • 320 $6.3900
  • 480 $6.2100
  • 640 $6.0300
$6.0300 / $6.7500 Buy Now
DISTI # 815-AMDLA2213S-1R5MT
Mouser Electronics Power Inductors - SMD IND 1.5uH 48A 1.15m RoHS: Compliant 0
  • 1 $9.7100
  • 10 $9.0100
  • 25 $8.7000
  • 50 $6.4500
  • 80 $6.4500
  • 100 $6.4400
  • 500 $6.4200
  • 1,000 $6.3400
$6.3400 / $9.7100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 20 Weeks Container: Reel 0
Reel
  • 80 $6.0000
$6.0000 Buy Now
Onlinecomponents.com SMD Molded Inductor - 2.2uH ±20% - 52A - DCR: 1.25 ohms - -55°C to 155°C - 23.5x22.0x12.6mm - Tape&Reel RoHS: Compliant 0
  • 80 $6.7200
  • 160 $6.5200
  • 320 $6.1600
  • 560 $6.0000
  • 1,040 $5.9100
  • 2,560 $5.7700
$5.7700 / $6.7200 Buy Now

CAD Models for AMDLA2213S-1R5MT by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMDLA2213S-1R5MT by Abracon Corporation

AMDLA2213S-1R5MT
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Case/Size Code
9387
Construction
Rectangular
Core Material
METAL ALLOY
DC Resistance
0.00115 Ω
Inductance-Nom (L)
1.5 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
12.6 mm
Package Length
23.5 mm
Package Style
SMT
Package Width
22 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
57 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. AMDLA2213S-1R5MT
    Abracon Corporation
    IND 1.5uH 48A 1.15mΩ
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMDLA2213S-1R5MT by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMDLA2213S-1R5MT by Abracon Corporation

Select Manufacturer
Which Manufacturer of AMDLA2213S-1R5MT would you like to use for your alert(s)?
  • Please alert me when AMDLA2213S-1R5MT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMDLA2213S-1R5MT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMDLA2213S-1R5MT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMDLA2213S-1R5MT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMDLA2213S-1R5MT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMDLA2213S-1R5MT by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: