-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 15uH 16A 15.5mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AMDLA1707S-150MTCT-ND
|
DigiKey | FIXED IND 15UH 16A 15.5MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4375 / $3.1800 | Buy Now |
DISTI #
AMDLA1707S-150MT
|
Avnet Americas | Inductor Chip Molded Shielded 15uH 20% 16A 2-Pin T/R - Tape and Reel (Alt: AMDLA1707S-150MT) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.6330 / $1.7710 | Buy Now |
DISTI #
815-AMDLA1707S-150MT
|
Mouser Electronics | Power Inductors - SMD IND 15uH 16A 15.5mOhm RoHS: Compliant | 141 |
|
$1.4300 / $3.2600 | Buy Now |
|
Future Electronics | Power Inductors - SMD IND 15uH 16A 15.5m RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.5400 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductor - 0.56uH ±20% - 56A - DCR: 0.97 ohms - -55°C to 155°C - 17.8x16.9x6.7mm - Tape&Reel RoHS: Compliant | 0 |
|
$1.4000 / $1.8000 | Buy Now |
DISTI #
AMDLA1707S-150MT
|
Avnet Abacus | Inductor Chip Molded Shielded 15uH 20% 16A 2-Pin T/R - Tape and Reel (Alt: AMDLA1707S-150MT) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMDLA1707S-150MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMDLA1707S-150MT
Abracon Corporation
IND 15uH 16A 15.5mΩ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 7067 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 7067 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.0155 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.7 mm | |
Package Length | 17.8 mm | |
Package Style | SMT | |
Package Width | 16.9 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 16 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for AMDLA1707S-150MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMDLA1707S-150MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMDLA1707S-150MB | General Purpose Inductor, 15uH, 20%, 1 Element, Metal Alloy-Core, SMD, 7067, CHIP | Abracon Corporation | AMDLA1707S-150MT vs AMDLA1707S-150MB |