Part Details for AMDL-10 by Rhombus Industries Inc
Overview of AMDL-10 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CABT16245AMDLREP | Texas Instruments | Enhanced Product 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -55 to 125 | |
CLVC16373AMDLREP | Texas Instruments | Enhanced Product 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -55 to 125 | |
CLVTH16245AMDLREP | Texas Instruments | Enhanced Product 3.3-V Abt 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -55 to 125 |
Part Details for AMDL-10
AMDL-10 CAD Models
AMDL-10 Part Data Attributes
|
AMDL-10
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
AMDL-10
Rhombus Industries Inc
Active Delay Line, 1-Func, 1-Tap, True Output, TTL, PDIP8, LOW PROFILE, PLASTIC, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Part Package Code | DIP | |
Package Description | LOW PROFILE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX RISE TIME CAPTURED | |
Family | TTL | |
JESD-30 Code | R-PDIP-T8 | |
Length | 12.83 mm | |
Load Capacitance (CL) | 10 pF | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 65 mA | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 10 ns | |
Width | 7.62 mm |