Part Details for AMDG-152005A50JZ-B by Aimtec
Results Overview of AMDG-152005A50JZ-B by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMDG-152005A50JZ-B Information
AMDG-152005A50JZ-B by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLE2062AMDG4 | Texas Instruments | JFET-Input Low Power High Drive Dual Operational Amplifier 8-SOIC -55 to 125 | |
CLVTH16244AMDGGREP | Texas Instruments | Enhanced Product 3.3-V Abt 16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -55 to 125 | |
TLE2064AMDG4 | Texas Instruments | JFET-Input Low Power High Drive Quad Operational Amplifier 14-SOIC |
Price & Stock for AMDG-152005A50JZ-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMDG-152005A50JZ-B
|
Avnet Abacus | Module DCDC InvertingStep Up 2OUT 5V20V 90mA 90mA 045W18W Through Hole 7Pin SIP (Alt: AMDG-152005A50... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |