Part Details for AMDG-122005A50JZ by Aimtec
Overview of AMDG-122005A50JZ by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLE2062AMDG4 | Texas Instruments | JFET-Input Low Power High Drive Dual Operational Amplifier 8-SOIC -55 to 125 | |
CLVTH16244AMDGGREP | Texas Instruments | Enhanced Product 3.3-V Abt 16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -55 to 125 | |
TLE2064AMDG4 | Texas Instruments | JFET-Input Low Power High Drive Quad Operational Amplifier 14-SOIC |
Price & Stock for AMDG-122005A50JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1989
|
Newark | Dc/Dc Converter/Pcs/Tube |Aimtec AMDG-122005A50JZ RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V99:2348_27544985
|
Arrow Electronics | Module DC-DC 12VIN 2-OUT 20V/-5V 0.09A/-0.09A 1.4W 5-Pin SIP Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2406 | Americas - 25 |
|
$5.5110 / $6.4110 | Buy Now |
DISTI #
77793363
|
Verical | Module DC-DC 12VIN 2-OUT 20V/-5V 0.09A/-0.09A 1.4W 5-Pin SIP Module Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2406 | Americas - 25 |
|
$5.5110 | Buy Now |
DISTI #
AMDG-122005A50JZ
|
TME | Converter: DC/DC, 2.25W, Uin: 10.8÷13.2VDC, Uout: 20VDC, Iout: 90mA Min Qty: 1 | 21 |
|
$5.2500 / $5.6600 | Buy Now |
DISTI #
AMDG-122005A50JZ
|
Avnet Abacus | (Alt: AMDG-122005A50JZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S115500056740
|
Chip1Stop | DC to DC Converter Modules Container: Bulk | 5 |
|
$6.3800 / $6.4700 | Buy Now |
Part Details for AMDG-122005A50JZ
AMDG-122005A50JZ CAD Models
AMDG-122005A50JZ Part Data Attributes
|
AMDG-122005A50JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMDG-122005A50JZ
Aimtec
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSIP-T5 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.5% | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.09 A | |
Output Voltage-Max | 20.5 V | |
Output Voltage-Nom | 20 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | EN/UL 62368-1 | |
Seated Height-Max | 12.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2.25 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |