Part Details for AMDG-051505A50JZ-B by Aimtec
Overview of AMDG-051505A50JZ-B by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMDG-051505A50JZ-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMDG-051505A50JZB
|
TME | Converter: DC/DC, 1.4W, Uin: 4.5÷5.5VDC, Uout: 15VDC, Uout2: -5VDC Min Qty: 1 | 2 |
|
$5.4800 / $5.8800 | Buy Now |
DISTI #
AMDG-051505A50JZ-B
|
Avnet Abacus | Module DC-DC Inverting/Step Up 2-OUT -5V/15V -40mA/ 80mA 0.2W/1.2W Through Hole 7-Pin SIP (Alt: AMDG-051505A50JZ-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |