Microcontrollers and Processors
AMD-K6-III/450ACK
AMD
Description: RISC Microprocessor, 32-Bit, 450MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321

Overview of AMD-K6-III/450ACK by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
25LS2518PC Rochester Electronics LLC Replacement for AMD part number AM25LS2518PC. Buy from authorized manufacturer Rochester Electronics.
74LS491ANS Rochester Electronics LLC Replacement for AMD part number SN74LS491ANS. Buy from authorized manufacturer Rochester Electronics.
9519A-1JC Rochester Electronics LLC Replacement for AMD part number AM9519A-1JC. Buy from authorized manufacturer Rochester Electronics.

CAD Models for AMD-K6-III/450ACK by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMD-K6-III/450ACK by AMD

AMD-K6-III/450ACK
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
PGA
Package Description
IPGA, SPGA321,37X37
Pin Count
321
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
IC ALSO REQUIRES 3.135V-3.6V FOR I/O
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
100 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-CPGA-P321
JESD-609 Code
e0
Length
49.53 mm
Low Power Mode
YES
Number of Terminals
321
Operating Temperature-Max
80 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
IPGA
Package Equivalence Code
SPGA321,37X37
Package Shape
SQUARE
Package Style
GRID ARRAY, INTERSTITIAL PITCH
Qualification Status
Not Qualified
Seated Height-Max
3.63 mm
Speed
450 MHz
Supply Voltage-Max
2.1 V
Supply Voltage-Min
1.9 V
Supply Voltage-Nom
2 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
49.53 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. AMD-K6-III/450ACK
    AMD
    RISC Microprocessor, 32-Bit, 450MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321
    VS

Alternate Parts for AMD-K6-III/450ACK

This table gives cross-reference parts and alternative options found for AMD-K6-III/450ACK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMD-K6-III/450ACK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMD-K6-2/500AFX RISC Microprocessor, 32-Bit, 500MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 AMD AMD-K6-III/450ACK vs AMD-K6-2/500AFX
AMD-K6-IIIE+500ACR RISC Microprocessor, 32-Bit, 500MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 AMD AMD-K6-III/450ACK vs AMD-K6-IIIE+500ACR
AMD-K6-2/333ANZ RISC Microprocessor, 32-Bit, 333MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 AMD AMD-K6-III/450ACK vs AMD-K6-2/333ANZ
AMD-K6-2/300ANZ RISC Microprocessor, 32-Bit, 300MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 AMD AMD-K6-III/450ACK vs AMD-K6-2/300ANZ
STP1012PGA-70A RISC Microprocessor, 32-Bit, 70MHz, CMOS, CPGA321, HEAT SINK, CERAMIC, PGA-321 Sun Microsystems Inc AMD-K6-III/450ACK vs STP1012PGA-70A
AMD-K6-166ALR RISC Microprocessor, 32-Bit, 166MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 AMD AMD-K6-III/450ACK vs AMD-K6-166ALR
AMD-K6-III/400AHX RISC Microprocessor, 32-Bit, 400MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 AMD AMD-K6-III/450ACK vs AMD-K6-III/400AHX
AMD-K6E/266AFR RISC Microprocessor, 32-Bit, 266MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 AMD AMD-K6-III/450ACK vs AMD-K6E/266AFR
STP1012PGA-110 RISC Microprocessor, 32-Bit, 110MHz, CMOS, CPGA321, HEAT SINK, CERAMIC, PGA-321 Sun Microsystems Inc AMD-K6-III/450ACK vs STP1012PGA-110
AMD-K6-2/400AFQ RISC Microprocessor, 32-Bit, 400MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 AMD AMD-K6-III/450ACK vs AMD-K6-2/400AFQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMD-K6-III/450ACK by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMD-K6-III/450ACK by AMD

Select Manufacturer
Which Manufacturer of AMD-K6-III/450ACK would you like to use for your alert(s)?
  • Please alert me when AMD-K6-III/450ACK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMD-K6-III/450ACK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMD-K6-III/450ACK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMD-K6-III/450ACK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMD-K6-III/450ACK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMD-K6-III/450ACK by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: