Part Details for AMD-K6-200ALR by AMD
Results Overview of AMD-K6-200ALR by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMD-K6-200ALR Information
AMD-K6-200ALR by AMD is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK1491-09FLNTR | Renesas Electronics Corporation | AMD Geode™ GX2 Clock Source | |
950401CFLFT | Renesas Electronics Corporation | AMD-K8™ System Clock Chip | |
MK1491-09FILN | Renesas Electronics Corporation | AMD Geode™ GX2 Clock Source |
Part Details for AMD-K6-200ALR
AMD-K6-200ALR CAD Models
AMD-K6-200ALR Part Data Attributes
|
AMD-K6-200ALR
AMD
Buy Now
Datasheet
|
Compare Parts:
AMD-K6-200ALR
AMD
RISC Microprocessor, 32-Bit, 200MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | IPGA, SPGA321,37X37 | |
Pin Count | 321 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 200 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P321 | |
Length | 49.53 mm | |
Low Power Mode | YES | |
Number of Terminals | 321 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | IPGA | |
Package Equivalence Code | SPGA321,37X37 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.63 mm | |
Speed | 200 MHz | |
Supply Current-Max | 8000 mA | |
Supply Voltage-Max | 2.3 V | |
Supply Voltage-Min | 2.1 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 49.53 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AMD-K6-200ALR
This table gives cross-reference parts and alternative options found for AMD-K6-200ALR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMD-K6-200ALR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMD-K6/266AFR | AMD | Check for Price | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD-K6-200ALR vs AMD-K6/266AFR |
AMD-K6-2E+/400ATZ | AMD | Check for Price | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD-K6-200ALR vs AMD-K6-2E+/400ATZ |
AMD-K6-III+/500ACZ | AMD | Check for Price | RISC Microprocessor, 32-Bit, 100MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD-K6-200ALR vs AMD-K6-III+/500ACZ |
AMD-K6E/266AFR | AMD | Check for Price | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD-K6-200ALR vs AMD-K6E/266AFR |
AMD-K6-2E/400AFR | AMD | Check for Price | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD-K6-200ALR vs AMD-K6-2E/400AFR |
AMD-K6/266ACZ | AMD | Check for Price | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD-K6-200ALR vs AMD-K6/266ACZ |
AMD-K6-2E+/350AUZ | AMD | Check for Price | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD-K6-200ALR vs AMD-K6-2E+/350AUZ |
AMD-K6-2E/300AFR | AMD | Check for Price | RISC Microprocessor, 32-Bit, 300MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD-K6-200ALR vs AMD-K6-2E/300AFR |
AMD-K6-2E/300AMZ | AMD | Check for Price | RISC Microprocessor, 32-Bit, 300MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD-K6-200ALR vs AMD-K6-2E/300AMZ |
AMD-K6-2/400AFK | AMD | Check for Price | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD-K6-200ALR vs AMD-K6-2/400AFK |