Part Details for AMD-K6/200AFR by AMD
Overview of AMD-K6/200AFR by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for AMD-K6/200AFR
AMD-K6/200AFR CAD Models
AMD-K6/200AFR Part Data Attributes:
|
AMD-K6/200AFR
AMD
Buy Now
Datasheet
|
Compare Parts:
AMD-K6/200AFR
AMD
RISC Microprocessor, 32-Bit, 200MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | IPGA, SPGA321,37X37 | |
Pin Count | 321 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 200 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P321 | |
Length | 49.53 mm | |
Low Power Mode | YES | |
Number of Terminals | 321 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | IPGA | |
Package Equivalence Code | SPGA321,37X37 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.63 mm | |
Speed | 200 MHz | |
Supply Current-Max | 6450 mA | |
Supply Voltage-Max | 2.3 V | |
Supply Voltage-Min | 2.1 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 49.53 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AMD-K6/200AFR
This table gives cross-reference parts and alternative options found for AMD-K6/200AFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMD-K6/200AFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMD-K6E/233AFR | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | AMD-K6/200AFR vs AMD-K6E/233AFR |
AMD-K6-2E/400AFR | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | AMD-K6/200AFR vs AMD-K6-2E/400AFR |
AMD-K6-2+/533ACZ | RISC Microprocessor, 32-Bit, 533MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | AMD-K6/200AFR vs AMD-K6-2+/533ACZ |
AMD-K6-2E/266AFR | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | AMD-K6/200AFR vs AMD-K6-2E/266AFR |
AMD-K6/233ACZ | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | AMD-K6/200AFR vs AMD-K6/233ACZ |
AMD-K6-III/433ACK | RISC Microprocessor, 32-Bit, 433MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | AMD-K6/200AFR vs AMD-K6-III/433ACK |
AMD-K6-IIIE+550ACR | RISC Microprocessor, 32-Bit, 550MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | AMD-K6/200AFR vs AMD-K6-IIIE+550ACR |
AMD-K6-2E/300AFR | RISC Microprocessor, 32-Bit, 300MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | AMD-K6/200AFR vs AMD-K6-2E/300AFR |
AMD-K6-IIIE+500ANZ | RISC Microprocessor, 32-Bit, 500MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | AMD-K6/200AFR vs AMD-K6-IIIE+500ANZ |
AMD-K6/266ACZ | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CPGA321, STAGGERED, CERAMIC, PGA-321 | AMD | AMD-K6/200AFR vs AMD-K6/266ACZ |