Part Details for AMD-K5-PR133ABQ by AMD
Overview of AMD-K5-PR133ABQ by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMD-K5-PR133ABQ
AMD-K5-PR133ABQ CAD Models
AMD-K5-PR133ABQ Part Data Attributes:
|
AMD-K5-PR133ABQ
AMD
Buy Now
Datasheet
|
Compare Parts:
AMD-K5-PR133ABQ
AMD
RISC Microprocessor, 32-Bit, 133MHz, CMOS, CPGA296, CERAMIC, SPGA-296
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | PGA, SPGA296,37X37 | |
Pin Count | 296 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.6 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P296 | |
JESD-609 Code | e0 | |
Length | 49.5935 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | ||
Number of Terminals | 296 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | SPGA296,37X37 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.556 mm | |
Speed | 133 MHz | |
Supply Current-Max | 3900 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.45 V | |
Supply Voltage-Nom | 3.525 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 49.5935 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AMD-K5-PR133ABQ
This table gives cross-reference parts and alternative options found for AMD-K5-PR133ABQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMD-K5-PR133ABQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMD-K5-PR133ABR | RISC Microprocessor, 32-Bit, 133MHz, CMOS, CPGA296, CERAMIC, SPGA-296 | AMD | AMD-K5-PR133ABQ vs AMD-K5-PR133ABR |