Part Details for AMD-8132BLCFW by AMD
Overview of AMD-8132BLCFW by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AMD-8132BLCFW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AMD-8132BLCFW-ND
|
DigiKey | HYPERTRANSPORT PCI-X 2.0 TUNNEL Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1905 In Stock |
|
$38.1300 | Buy Now |
|
Rochester Electronics | AMD8132 - Hypertransport PCI-X 2.0 Tunnel ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1905 |
|
$32.7200 / $38.5000 | Buy Now |
Part Details for AMD-8132BLCFW
AMD-8132BLCFW CAD Models
AMD-8132BLCFW Part Data Attributes:
|
AMD-8132BLCFW
AMD
Buy Now
Datasheet
|
Compare Parts:
AMD-8132BLCFW
AMD
PCI Bus Controller, CMOS, PBGA829, 31 X 31 MM, ROHS COMPLIANT, ORGANIC, BGA-829
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | 31 X 31 MM, ROHS COMPLIANT, ORGANIC, BGA-829 | |
Pin Count | 829 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 64 | |
Clock Frequency-Max | 200 MHz | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B829 | |
Length | 31 mm | |
Number of Terminals | 829 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA829,29X29,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |