Part Details for AMCV-2220H-090-T by Abracon Corporation
Overview of AMCV-2220H-090-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMCV-2220H-090-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W9116
|
Newark | Varistor 14V 1.2Ka 2220 - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AMCV-2220H-090-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.4100 | Buy Now |
DISTI #
AMCV-2220H-090-T-ND
|
DigiKey | VARISTOR 14V 1.2KA 2220 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMCV-2220H-090-T
|
Avnet Americas | Var 6.4VAC/9VDC 1200A 14V SMD T/R - Tape and Reel (Alt: AMCV-2220H-090-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | SMD Multilayer Chip Varistor - 14 Volts - 1200 Amps - -55°C to 125°C - 2220 RoHS: Compliant | 0 |
|
$1.1400 / $3.1300 | Buy Now |
DISTI #
AMCV-2220H-090-T
|
Avnet Americas | Var 6.4VAC/9VDC 1200A 14V SMD T/R - Tape and Reel (Alt: AMCV-2220H-090-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |