Part Details for AMCV-1210H-850-T by Abracon Corporation
Results Overview of AMCV-1210H-850-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMCV-1210H-850-T Information
AMCV-1210H-850-T by Abracon Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68031-210HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 10 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23in) Mating, 4.65 mm (0.183in) Tail. | |
68021-210HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
RJE051AA1210H | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 10P10C, Shield. |
Price & Stock for AMCV-1210H-850-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W9099
|
Newark | Varistor 100V 300A 1210 - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AMCV-1210H-850-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2460 / $0.3280 | Buy Now |
DISTI #
AMCV-1210H-850-T-ND
|
DigiKey | VARISTOR 100V 300A 1210 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5331 | Buy Now |
DISTI #
AMCV-1210H-850-T
|
Avnet Americas | Var 6.4VAC/85VDC 300A 100V SMD T/R - Tape and Reel (Alt: AMCV-1210H-850-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-AMCV-1210H-850T
|
Mouser Electronics | Varistors VARISTOR 100V 300A 1210 RoHS: Compliant | 0 |
|
$0.5120 / $0.5330 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks | 0 |
|
$0.4990 / $0.5150 | Buy Now |
|
Onlinecomponents.com | SMD Multilayer Chip Varistor - 100 Volts - 300 Amps - -55°C to 125°C - 1210 RoHS: Compliant | 0 |
|
$0.4342 / $0.5410 | Buy Now |
DISTI #
AMCV-1210H-850-T
|
Avnet Abacus | Var 64VAC85VDC 300A 100V SMD TR - Tape and Reel (Alt: AMCV-1210H-850-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |