Part Details for AMCV-1206H-850-T by Abracon Corporation
Overview of AMCV-1206H-850-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68001-206HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 6 Positions, 2.54 mm (0.100in) Pitch. | |
10027011-206HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Surface Mount, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch. | |
69191-206HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for AMCV-1206H-850-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W9083
|
Newark | Varistor 100V 250A 1206/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AMCV-1206H-850-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2570 | Buy Now |
DISTI #
AMCV-1206H-850-T-ND
|
DigiKey | VARISTOR 100V 250A 1206 Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2432 | Buy Now |
DISTI #
AMCV-1206H-850-T
|
Avnet Americas | Var 6.4VAC/85VDC 250A 100V SMD T/R - Tape and Reel (Alt: AMCV-1206H-850-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1986 / $0.2248 | Buy Now |
DISTI #
815-AMCV-1206H-850T
|
Mouser Electronics | Varistors VARISTOR 100V 250A 1206 RoHS: Compliant | 539 |
|
$0.2180 / $0.6400 | Buy Now |
|
Future Electronics | 100V 250A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.2400 / $0.3200 | Buy Now |
|
Onlinecomponents.com | SMD Multilayer Chip Varistor - 100 Volts - 250 Amps - -55°C to 125°C - 1206 RoHS: Compliant | 0 |
|
$0.1964 / $0.2215 | Buy Now |
DISTI #
AMCV-1206H-850-T
|
Avnet Abacus | - Tape and Reel (Alt: AMCV-1206H-850-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AMCV-1206H-850-T
AMCV-1206H-850-T CAD Models
AMCV-1206H-850-T Part Data Attributes
|
AMCV-1206H-850-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMCV-1206H-850-T
Abracon Corporation
CAPACITOR, VARIABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Energy Absorbing Capacity-Max | 1.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.05 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 85 V |