Part Details for AMCV-0603LC-180-C120N-T by Abracon Corporation
Overview of AMCV-0603LC-180-C120N-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMCV-0603LC-180-C120N-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W9060
|
Newark | Varistor 25V 2A 0603 - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AMCV-0603LC-180-C120N-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0620 | Buy Now |
DISTI #
AMCV-0603LC-180-C120N-T-ND
|
DigiKey | VARISTOR 25V 2A 0603 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMCV-0603LC-180-C1
|
Avnet Americas | Var 6.4VAC/18VDC 2A 22V to 28V SMD T/R - Tape and Reel (Alt: AMCV-0603LC-180-C1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | SMD Multilayer Chip Varistor - 22.0-28.0 Volts - 2 Amps - -55°C to 125°C - 0603 RoHS: Compliant | 0 |
|
$0.0202 / $0.0391 | Buy Now |
DISTI #
AMCV-0603LC-180-C1
|
Avnet Americas | Var 6.4VAC/18VDC 2A 22V to 28V SMD T/R - Tape and Reel (Alt: AMCV-0603LC-180-C1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for AMCV-0603LC-180-C120N-T
AMCV-0603LC-180-C120N-T CAD Models
AMCV-0603LC-180-C120N-T Part Data Attributes:
|
AMCV-0603LC-180-C120N-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMCV-0603LC-180-C120N-T
Abracon Corporation
VARISTOR 25V 2A 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 12.7 V | |
Energy Absorbing Capacity-Max | 0.005 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |