Resistors
AMCV-0603-5R5-C180N-T
Abracon Corporation
Description: VARISTOR 12V 3A 0603

Overview of AMCV-0603-5R5-C180N-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
MGN1D120603MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-6/-3V GAN
MGN1D050603MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 5-6/-3V GAN
CLF1G0060-30 Rochester Electronics LLC CLF1G0060-30 - 30W Broadband RF power GaN HEMT

Price & Stock for AMCV-0603-5R5-C180N-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 96W9052
Newark Varistor 12V 3A 0603 - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AMCV-0603-5R5-C180N-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0620
  • 5,000 $0.0580
  • 10,000 $0.0500
  • 20,000 $0.0430
  • 30,000 $0.0350
$0.0350 / $0.0620 Buy Now
DISTI # AMCV-0603-5R5-C180
Avnet Americas Var 6.4VAC/5.5VDC 3A 10V to 14V SMD T/R - Tape and Reel (Alt: AMCV-0603-5R5-C180) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
RFQ
Onlinecomponents.com SMD Multilayer Chip Varistor - 10.0-14.0 Volts - 3 Amps - -55°C to 125°C - 0603 RoHS: Compliant 0
  • 4,000 $0.0371
  • 8,000 $0.0349
  • 28,000 $0.0329
  • 52,000 $0.0315
  • 100,000 $0.0274
  • 152,000 $0.0263
  • 252,000 $0.0250
  • 500,000 $0.0246
$0.0246 / $0.0371 Buy Now

CAD Models for AMCV-0603-5R5-C180N-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMCV-0603-5R5-C180N-T by Abracon Corporation

AMCV-0603-5R5-C180N-T
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
CHIP
Reach Compliance Code
compliant
Circuit RMS Voltage-Max
4 V
Energy Absorbing Capacity-Max
0.005 J
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, 7 INCH
Resistor Type
VARISTOR
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Tolerance
30%
Working Voltage
5.5 V
Want to compare parts?
  1. AMCV-0603-5R5-C180N-T
    Abracon Corporation
    VARISTOR 12V 3A 0603
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMCV-0603-5R5-C180N-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMCV-0603-5R5-C180N-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of AMCV-0603-5R5-C180N-T would you like to use for your alert(s)?
  • Please alert me when AMCV-0603-5R5-C180N-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMCV-0603-5R5-C180N-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMCV-0603-5R5-C180N-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMCV-0603-5R5-C180N-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMCV-0603-5R5-C180N-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMCV-0603-5R5-C180N-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: