Part Details for AMCV-0603-180-C101N-T by Abracon Corporation
Overview of AMCV-0603-180-C101N-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT |
Price & Stock for AMCV-0603-180-C101N-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W9043
|
Newark | Varistor 25V 20A 0603/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AMCV-0603-180-C101N-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0620 | Buy Now |
DISTI #
535-AMCV-0603-180-C101N-TCT-ND
|
DigiKey | VARISTOR 25V 20A 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2668 In Stock |
|
$0.0323 / $0.2600 | Buy Now |
DISTI #
AMCV-0603-180-C101
|
Avnet Americas | Var 6.4VAC/18VDC 20A 22V to 28V SMD T/R - Tape and Reel (Alt: AMCV-0603-180-C101) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0286 | Buy Now |
DISTI #
815-AMCV06038C101NT
|
Mouser Electronics | Varistors VARISTOR 25V 20A 0603 RoHS: Compliant | 0 |
|
$0.0340 / $0.2600 | Order Now |
|
Onlinecomponents.com | SMD Multilayer Chip Varistor - 22.0-28.0 Volts - 20 Amps - -55°C to 125°C - 0603 RoHS: Compliant | 0 |
|
$0.0256 / $0.0391 | Buy Now |
Part Details for AMCV-0603-180-C101N-T
AMCV-0603-180-C101N-T CAD Models
AMCV-0603-180-C101N-T Part Data Attributes
|
AMCV-0603-180-C101N-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMCV-0603-180-C101N-T
Abracon Corporation
VARISTOR 25V 20A 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Circuit RMS Voltage-Max | 12.7 V | |
Energy Absorbing Capacity-Max | 0.05 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 30% | |
Working Voltage | 18 V |