Part Details for AMCV-0402LC-260-C100N-T by Abracon Corporation
Overview of AMCV-0402LC-260-C100N-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for AMCV-0402LC-260-C100N-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W9032
|
Newark | Varistor 34.5V 2A 0402/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AMCV-0402LC-260-C100N-T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
535-AMCV-0402LC-260-C100N-TCT-ND
|
DigiKey | VARISTOR 34.5V 2A 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3556 In Stock |
|
$0.0256 / $0.2600 | Buy Now |
DISTI #
AMCV-0402LC-260-C1
|
Avnet Americas | Var 6.4VAC/26VDC 2A 31V to 38V SMD T/R - Tape and Reel (Alt: AMCV-0402LC-260-C1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0249 | Buy Now |
DISTI #
815-AMCV402LC6C100NT
|
Mouser Electronics | Varistors VARISTOR 34.5V 2A 0402 RoHS: Compliant | 9902 |
|
$0.0300 / $0.2300 | Buy Now |
|
Future Electronics | Multilayer Chip Varistor, 10pF, ±30%, 31-38V, 2A, 1, 18.50.0V, 26.0V, 0.005J RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0245 / $0.0272 | Buy Now |
|
Onlinecomponents.com | SMD Multilayer Chip Varistor - 31.0-38.0 Volts - 2 Amps - -55°C to 125°C - 0402 RoHS: Compliant | 0 |
|
$0.0207 / $0.0303 | Buy Now |
DISTI #
AMCV-0402LC-260-C100N-T
|
Avnet Abacus | - Tape and Reel (Alt: AMCV-0402LC-260-C100N-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AMCV-0402LC-260-C100N-T
AMCV-0402LC-260-C100N-T CAD Models
AMCV-0402LC-260-C100N-T Part Data Attributes
|
AMCV-0402LC-260-C100N-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMCV-0402LC-260-C100N-T
Abracon Corporation
VARISTOR 34.5V 2A 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Energy Absorbing Capacity-Max | 0.005 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 30% | |
Working Voltage | 26 V |