Part Details for AMCV-0402-090-C300N-T by Abracon Corporation
Results Overview of AMCV-0402-090-C300N-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMCV-0402-090-C300N-T Information
AMCV-0402-090-C300N-T by Abracon Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AMCV-0402-090-C300N-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W9005
|
Newark | Varistor 13.5V 5A 0402 - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AMCV-0402-090-C300N-T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0420 | Buy Now |
DISTI #
AMCV-0402-090-C300N-T
|
Avnet Americas | Var 6.4VAC/9VDC 5A 11V to 16V SMD T/R - Tape and Reel (Alt: AMCV-0402-090-C300N-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for AMCV-0402-090-C300N-T
AMCV-0402-090-C300N-T CAD Models
AMCV-0402-090-C300N-T Part Data Attributes
|
AMCV-0402-090-C300N-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMCV-0402-090-C300N-T
Abracon Corporation
VARISTOR 13.5V 5A 0402
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Energy Absorbing Capacity-Max | 0.005 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 30% | |
Working Voltage | 9 V |