Part Details for AMCT-1T by Molex
Overview of AMCT-1T by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M3062AMCT-XXXGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
8655AMCT1A11K001LF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 37 way Straight exit full metal hood - Black colour | |
8655AMCT1A11KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 37 way Straight exit full metal hood with long jack screws |
Price & Stock for AMCT-1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19022-0010
|
Interstate Connecting Components | .250 X .032 MALE QD KRIMP/TAP (AMCT-1T) | 500 |
|
$0.1310 | Buy Now |
Part Details for AMCT-1T
AMCT-1T CAD Models
AMCT-1T Part Data Attributes
|
AMCT-1T
Molex
Buy Now
Datasheet
|
Compare Parts:
AMCT-1T
Molex
TAB Terminal, 1mm2,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |