Part Details for AMCM-1102 by L-com Inc
Results Overview of AMCM-1102 by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMCM-1102 Information
AMCM-1102 by L-com Inc is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for AMCM-1102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4298
|
Newark | Rf Coax Conn, R/A Mc-Card Plug, Cable, Connector Type:Mc-Card Coaxial, Connector Body Style:Right ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7900 | Buy Now |
|
Onlinecomponents.com | CONMC CARD MALE CRIMP LMR100 RoHS: Compliant | 0 |
|
$0.6730 / $1.0000 | Buy Now |
DISTI #
AMCM-1102
|
L-com US | The right angle AMCM-1102 is a Male MC-Card connector that is a crimp termination style from L-com. ... more Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.4100 / $0.8100 | Buy Now |