Part Details for AMCA31-2R800G-S1F-T3 by Abracon Corporation
Overview of AMCA31-2R800G-S1F-T3 by Abracon Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AMCA31-2R800G-S1F-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9718
|
Newark | Antennas Rf Ant 2.8Ghz Chip Solder Smd Rohs Compliant: Yes |Abracon AMCA31-2R800G-S1F-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.1490 / $0.1750 | Buy Now |
DISTI #
2266-AMCA31-2R800G-S1F-T3TR-ND
|
DigiKey | RF ANT 2.8GHZ CHIP SOLDER SMD Min Qty: 3000 Lead time: 17 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.1570 | Buy Now |
DISTI #
AMCA31-2R800G-S1F-T3-ND
|
DigiKey | RF ANT 2.8GHZ CHIP SOLDER SMD Min Qty: 3000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1388 / $0.1783 | Buy Now |
DISTI #
AMCA31-2R800G-S1F-
|
Avnet Americas | Antenna Chip -1dBi 2800MHz 2-Pin SMD T/R - Tape and Reel (Alt: AMCA31-2R800G-S1F-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1321 / $0.1709 | Buy Now |
DISTI #
815-CA312R800GS1FT3
|
Mouser Electronics | Antennas RF ANT 2.8GHZ CHIP SOLDER SMD RoHS: Compliant | 0 |
|
$0.1390 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1354 | Buy Now |
|
Onlinecomponents.com | Surface Mount WiMAX Antenna (2800MHz) RoHS: Compliant |
3000 Partner Stock |
|
$0.1123 / $0.1609 | Buy Now |
DISTI #
65735865
|
Verical | Antenna Chip -1dBi Gain 2-Pin Chip T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.1390 | Buy Now |
DISTI #
AMCA312R8GS1FT3
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.1500 | Buy Now |
DISTI #
AMCA31-2R800G-S1F-T3
|
Avnet Abacus | Antenna Chip -1dBi 2800MHz 2-Pin SMD T/R - Tape and Reel (Alt: AMCA31-2R800G-S1F-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AMCA31-2R800G-S1F-T3
AMCA31-2R800G-S1F-T3 CAD Models
AMCA31-2R800G-S1F-T3 Part Data Attributes
|
AMCA31-2R800G-S1F-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMCA31-2R800G-S1F-T3
Abracon Corporation
ANTENNA CHIP DIELECTRIC 2800MHZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON |