-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.4GHZ WIFI/ BT/ZIGBEE, ISM CHIP ANT SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1073
|
Newark | Ceramic Antenna, 2.45Ghz, Wlan/Bluetooth Rohs Compliant: Yes |Abracon AMCA31-2R450G-S1F-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.1960 | Buy Now |
DISTI #
40Y2087
|
Newark | Antenna, Chip, 2.45Ghz, 50 Ohm, 1206, Centre Frequency:2.45Ghz, Antenna Case Size:3.2Mm X 1.6Mm X 1.2Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Abracon AMCA31-2R450G-S1F-T3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9698 |
|
$0.2700 / $0.5100 | Buy Now |
DISTI #
53X1329
|
Newark | Chip Antenna, Wlan/Bluetooth, 2.45Ghz, Center Frequency:2.45Ghz, Antenna Case Size:3.2Mm X 1.6Mm X 1.2Mm, Product Range:- Rohs Compliant: Yes |Abracon AMCA31-2R450G-S1F-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 | Buy Now |
DISTI #
84AC0681
|
Newark | Chip Dielectric Antenna - 2450Mhz Rohs Compliant: Yes |Abracon AMCA31-2R450G-S1F-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 | Buy Now |
DISTI #
535-14095-1-ND
|
DigiKey | RF ANT 2.4GHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Digi-ReelĀ®, Cut Tape (CT) |
96455 In Stock |
|
$0.1034 / $0.4700 | Buy Now |
DISTI #
AMCA31-2R450G-S1F-
|
Avnet Americas | Chip Antenna, 2.45 GHz, 50 Ohm, 3.2mm x 1.6mm x 1.2mm - Tape and Reel (Alt: AMCA31-2R450G-S1F-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1313 | Buy Now |
DISTI #
815-CA312R450GS1FT3
|
Mouser Electronics | Antennas 2.45 GHZ BW -1DBI 3W RoHS: Compliant | 13682 |
|
$0.1430 / $0.4300 | Buy Now |
DISTI #
E54:1762_07557914
|
Arrow Electronics | Antenna Chip -1dBi Gain 2-Pin Chip T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2237 | Europe - 3000 |
|
$0.1442 | Buy Now |
DISTI #
V72:2272_09154328
|
Arrow Electronics | Antenna Chip -1dBi Gain 2-Pin Chip T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2124 Container: Cut Strips | Americas - 906 |
|
$0.1565 / $0.2600 | Buy Now |
DISTI #
71528090
|
RS | Chip Dielectric Antenna, 1dBi, 2450MHz, T/R | Abracon AMCA31-2R450G-S1F-T3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1970 / $0.2070 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMCA31-2R450G-S1F-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMCA31-2R450G-S1F-T3
Abracon Corporation
2.4GHZ WIFI/ BT/ZIGBEE, ISM CHIP ANT SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ANTENNA GAIN IS -1 DBI | |
Application | BLUETOOTH/WIRELESS/WLAN | |
Bandwidth | 90 MHz | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Omnidirectional | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Transmission Power-Max | 3 W | |
VSWR-Max | 2 |
This table gives cross-reference parts and alternative options found for AMCA31-2R450G-S1F-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMCA31-2R450G-S1F-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2450AT18B100 | RF/Microwave Antenna, 2400MHz Min, 2500MHz Max | Johanson Dielectrics Inc | AMCA31-2R450G-S1F-T3 vs 2450AT18B100 |
2450AT18B100S | RF/Microwave Antenna, 2400MHz Min, 2500MHz Max | Johanson Dielectrics Inc | AMCA31-2R450G-S1F-T3 vs 2450AT18B100S |
2450AT18A100 | RF/Microwave Antenna, 2400MHz Min, 2500MHz Max, ROHS COMPLIANT PACKAGE-2 | Johanson Technology Inc | AMCA31-2R450G-S1F-T3 vs 2450AT18A100 |