-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ANTENNA CHIP DIELECTRIC 2450MHZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V80:2410_23564039
|
Arrow Electronics | Antenna Chip -1dBi Gain 2-Pin Chip T/R Min Qty: 1 Package Multiple: 1 Date Code: 1647 | Americas - 9 |
|
$0.1427 | Buy Now |
|
Quest Components | RF/MICROWAVE ANTENNA | 95 |
|
$0.2140 / $0.3210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMCA31-2R450G-S1F-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMCA31-2R450G-S1F-T
Abracon Corporation
ANTENNA CHIP DIELECTRIC 2450MHZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ANTENNA GAIN IS -1 DBI | |
Application | BLUETOOTH/WIRELESS/WLAN | |
Bandwidth | 90 MHz | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e1 | |
Omnidirectional | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Transmission Power-Max | 3 W | |
VSWR-Max | 2 |
This table gives cross-reference parts and alternative options found for AMCA31-2R450G-S1F-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMCA31-2R450G-S1F-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2450AT18B100S | RF/Microwave Antenna, 2400MHz Min, 2500MHz Max | Johanson Dielectrics Inc | AMCA31-2R450G-S1F-T vs 2450AT18B100S |
2450AT18A100E | RF/Microwave Antenna, 2400MHz Min, 2500MHz Max, ROHS COMPLIANT PACKAGE-2 | Johanson Technology Inc | AMCA31-2R450G-S1F-T vs 2450AT18A100E |