-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Antenna,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3505
|
Newark | Chip Antenna, Wlan/Wifi/Bt, 2.45Ghz, Centre Frequency:2.45Ghz, Antenna Case Size:3.2Mm X 1.6Mm X 1.2Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Abracon AMCA31-101-2R450G-S1F-T3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 140 |
|
$0.5150 / $0.8890 | Buy Now |
DISTI #
73AJ1072
|
Newark | Ceramic Antenna, 2.45Ghz, 50 Ohm, 3W Rohs Compliant: Yes |Abracon AMCA31-101-2R450G-S1F-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.3430 / $0.3710 | Buy Now |
DISTI #
535-14515-1-ND
|
DigiKey | RF ANT 2.45GHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4340 In Stock |
|
$0.2777 / $0.8300 | Buy Now |
DISTI #
AMCA31-101-2R450G-
|
Avnet Americas | Chip Antenna WLAN/WIFI/Bluetooth Compact 2450MHz 50Ohm T/R - Tape and Reel (Alt: AMCA31-101-2R450G-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2653 / $0.3300 | Buy Now |
DISTI #
815-CA311012R45GS1FT
|
Mouser Electronics | Antennas RF ANT 2.45GHZ CHIP SOLDER SMD RoHS: Compliant | 12120 |
|
$0.2770 / $0.7500 | Buy Now |
DISTI #
V72:2272_21700602
|
Arrow Electronics | Antenna Chip -1dBi Gain 2-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2121 Container: Cut Strips | Americas - 882 |
|
$0.2821 / $0.4086 | Buy Now |
|
Future Electronics | AMCA31 Series 2450 MHz 0.5 dBi WLAN/WIFI/BLUETOOTH Compact Chip Antenna RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2750 / $0.2950 | Buy Now |
|
Onlinecomponents.com | WLAN/WIFI/Bluetooth Compact Chip Antenna RoHS: Compliant | 0 |
|
$0.2593 / $0.3238 | Buy Now |
DISTI #
57335201
|
Verical | Antenna Chip -1dBi Gain 2-Pin T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2121 | Americas - 882 |
|
$0.2821 / $0.3897 | Buy Now |
DISTI #
AMCA31-101-2R450G-
|
Avnet Americas | Chip Antenna WLAN/WIFI/Bluetooth Compact 2450MHz 50Ohm T/R - Tape and Reel (Alt: AMCA31-101-2R450G-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2653 / $0.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMCA31-101-2R450G-S1F-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMCA31-101-2R450G-S1F-T3
Abracon Corporation
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ANTENNA GAIN IS -1 DBI | |
Application | BLUETOOTH/IOT/WIRELESS/WLAN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Omnidirectional | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Surface Mount | YES | |
Transmission Power-Max | 3 W | |
VSWR-Max | 2 |