Part Details for AMC8878-2.85DBT by ADD Microtech Corporation
Overview of AMC8878-2.85DBT by ADD Microtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ2085DBTR-V1P3 | Texas Instruments | SBS-Compliant Gas Gauge IC For Use With The bq29311 38-TSSOP -20 to 85 | |
BQ2085DBT | Texas Instruments | SBS 1.1 Compliant Gas Gauge With Integrated Oscillator For Use With The bq29311 38-TSSOP -20 to 85 | |
BQ2085DBT-V1P3 | Texas Instruments | SBS-Compliant Gas Gauge IC For Use With The bq29311 38-TSSOP -20 to 85 |
Part Details for AMC8878-2.85DBT
AMC8878-2.85DBT CAD Models
AMC8878-2.85DBT Part Data Attributes
|
AMC8878-2.85DBT
ADD Microtech Corporation
Buy Now
Datasheet
|
Compare Parts:
AMC8878-2.85DBT
ADD Microtech Corporation
Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADDTEK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | 240 |