Part Details for AMC7924PAPT by Texas Instruments
Overview of AMC7924PAPT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AMC7924PAPT | Texas Instruments | 24-channel 12-bit analog monitor and controller with multichannel ADC, bipolar DACs and temp sensor 64-HTQFP -40 to 125 |
Price & Stock for AMC7924PAPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-AMC7924PAPTTR-ND
|
DigiKey | 24-CHANNEL 12-BIT ANALOG MONITOR Min Qty: 250 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$51.2032 | Buy Now |
DISTI #
595-AMC7924PAPT
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 24-channel 12-bit analog monitor and controller with multichannel ADC, bipolar DACs and temp sensor 64-HTQFP -40 to 125 RoHS: Compliant | 111 |
|
$49.5800 / $63.3000 | Buy Now |
|
Ameya Holding Limited | 6978 |
|
RFQ |
Part Details for AMC7924PAPT
AMC7924PAPT CAD Models
AMC7924PAPT Part Data Attributes
|
AMC7924PAPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC7924PAPT
Texas Instruments
24-channel 12-bit analog monitor and controller with multichannel ADC, bipolar DACs and temp sensor 64-HTQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTQFP-64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 24 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for AMC7924PAPT
This table gives cross-reference parts and alternative options found for AMC7924PAPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC7924PAPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC7924PAPR | 24-channel 12-bit analog monitor and controller with multichannel ADC, bipolar DACs and temp sensor 64-HTQFP -40 to 125 | Texas Instruments | AMC7924PAPT vs AMC7924PAPR |