-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±50-mV input, precision current sensing reinforced isolated amplifier with integrated DC/DC 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-AMC3302DWE-ND
|
DigiKey | IC ISOLATED AMPLIFIER Min Qty: 1 Lead time: 18 Weeks Container: Tube |
3671 In Stock |
|
$8.0329 / $12.6800 | Buy Now |
DISTI #
595-AMC3302DWE
|
Mouser Electronics | Isolation Amplifiers +/-50-mV input, precision current sensing reinforced isolated amplifier with integrated DC/DC 16-SOIC -40 to 125 RoHS: Compliant | 3723 |
|
$8.7500 / $12.6800 | Buy Now |
|
Ameya Holding Limited | 3241 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC3302DWE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC3302DWE
Texas Instruments
±50-mV input, precision current sensing reinforced isolated amplifier with integrated DC/DC 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-12-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | ISOLATION AMPLIFIER | |
Analog Input Voltage-Max | 0.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Bandwidth (3dB)-Nom | 0.334 MHz | |
Common Mode Voltage-Max | 1 V | |
Input Offset Voltage-Max | 100 µV | |
Isolation Voltage-Min | 1200 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Non-linearity-Max | 0.03% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 0.334 | |
Width | 7.5 mm |