Part Details for AMC14C13RA-15-6F by L-com Inc
Overview of AMC14C13RA-15-6F by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMC14C13RA-15-6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-AMC14C13RA-15-6F-ND
|
DigiKey | C14 TO RA C13, ANTIMICROBE JKT, Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4750 / $34.2400 | Buy Now |
DISTI #
74979742
|
RS | C14 to RA C13, Antimicrobe Jkt, 15 A, 6 ft | L-com AMC14C13RA-15-6F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$24.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.5100 / $28.2400 | Buy Now |
DISTI #
77732236
|
Verical | AMC14C13RA-15-6F Min Qty: 4 Package Multiple: 1 | Americas - 100 |
|
$19.6078 / $24.8200 | Buy Now |