-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±250-mV input, precision, current-sensing, reinforced isolated amplifier with high CMTI</p 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-AMC1400DWLRCT-ND
|
DigiKey | 250-MV INPUT, PRECISION, VOLTAGE Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1357 / $10.8200 | Buy Now |
DISTI #
595-AMC1400DWLR
|
Mouser Electronics | Isolation Amplifiers ±, 250-mV input, precision, current-sensing, reinforced isolated amplifier with high CMTI</p 8-SOIC -40 to 125 RoHS: Compliant | 724 |
|
$6.1300 / $10.8100 | Buy Now |
|
Ameya Holding Limited | 3235 |
|
RFQ | ||
|
LCSC | SOIC-8 Differential OpAmps ROHS | 95 |
|
$7.0785 / $9.8846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC1400DWLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC1400DWLR
Texas Instruments
±250-mV input, precision, current-sensing, reinforced isolated amplifier with high CMTI</p 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | ISOLATION AMPLIFIER | |
Analog Input Voltage-Max | 0.25 V | |
Analog Input Voltage-Min | -0.25 V | |
Bandwidth (3dB)-Nom | 0.31 MHz | |
Common Mode Voltage-Max | 1.49 V | |
Input Offset Voltage-Max | 200 µV | |
Isolation Voltage-Min | 2000 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Non-linearity-Max | 0.03% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.7 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4.034 mm | |
Supply Current-Max | 9.8 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 0.31 | |
Width | 6.4 mm |