-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±50-mV input, precision current sensing reinforced isolated modulator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMC1306M05DWVR by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-AMC1306M05DWVRCT-ND
|
DigiKey | IC ISOLATED MOD 16BIT 78K 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1610 In Stock |
|
$2.4343 / $4.4500 | Buy Now |
DISTI #
595-AMC1306M05DWVR
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized ±, 50-mV input precision current s A 595-AMC1306M... more RoHS: Compliant | 716 |
|
$2.4300 / $4.4500 | Buy Now |
DISTI #
J56:1989_11773408
|
Arrow Electronics | 1-Channel Single ADC Delta-Sigma 21Msps 16-bit Serial 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2343 | Europe - 5000 |
|
$3.3800 / $3.5070 | Buy Now |
|
LCSC | 2.7V5.5V 16 Serial SOIC-8-300mil ADCs/DACs - Special Purpose ROHS | 60 |
|
$1.9387 / $3.1229 | Buy Now |
|
Vyrian | Other Function Semiconductors | 16404 |
|
RFQ | |
|
Win Source Electronics | IC ISOLATED MOD 16BIT 78K 8SOIC | 7800 |
|
$3.6203 / $5.4304 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC1306M05DWVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC1306M05DWVR
Texas Instruments
±50-mV input, precision current sensing reinforced isolated modulator 8-SOIC -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-07-30 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 50mV | |
Number of Analog In Channels | 1 | |
Number of Terminals | 8 | |
Sample Rate | 21 MHz |
This table gives cross-reference parts and alternative options found for AMC1306M05DWVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC1306M05DWVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMC1306E05DWVR | Texas Instruments | $3.4970 | ±50-mV input, precision current sensing reinforced isolated modulator with Manchester code 8-SOIC -40 to 125 | AMC1306M05DWVR vs AMC1306E05DWVR |
AMC1305L25DW | Texas Instruments | $4.3260 | ±250-mV input, precision current sensing reinforced isolated modulator with LVDS interface 16-SOIC -40 to 125 | AMC1306M05DWVR vs AMC1305L25DW |
AMC1305M25DWR | Texas Instruments | $3.6047 | ±250-mV input, precision current sensing reinforced isolated modulator 16-SOIC -40 to 125 | AMC1306M05DWVR vs AMC1305M25DWR |
AMC1305M25QDWQ1 | Texas Instruments | Check for Price | Automotive, ±250-mV input, precision current sensing reinforced isolated modulator 16-SOIC -40 to 125 | AMC1306M05DWVR vs AMC1305M25QDWQ1 |
AMC1306M25DWV | Texas Instruments | $4.0032 | ±250-mV input, precision current sensing reinforced isolated modulator 8-SOIC -40 to 125 | AMC1306M05DWVR vs AMC1306M25DWV |
AMC1305L25DWR | Texas Instruments | $3.6047 | ±250-mV input, precision current sensing reinforced isolated modulator with LVDS interface 16-SOIC -40 to 125 | AMC1306M05DWVR vs AMC1305L25DWR |
AMC1306E05DWV | Texas Instruments | $4.1963 | ±50-mV input, precision current sensing reinforced isolated modulator with Manchester code 8-SOIC -40 to 125 | AMC1306M05DWVR vs AMC1306E05DWV |
ADUM7702BRWZ-RL | Analog Devices Inc | Check for Price | ADUM7702BRWZ-RL | AMC1306M05DWVR vs ADUM7702BRWZ-RL |
ADUM7702-8BRIZ | Analog Devices Inc | $6.5609 | ADUM7702-8BRIZ | AMC1306M05DWVR vs ADUM7702-8BRIZ |
AMC1305M05QDWRQ1 | Texas Instruments | $4.4433 | Automotive, ±50-mV input, precision current sensing reinforced isolated modulator 16-SOIC -40 to 125 | AMC1306M05DWVR vs AMC1305M05QDWRQ1 |