-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±250-mV input, precision current sensing basic isolated modulator with int clock 8-SOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-AMC1203PSAR
|
Mouser Electronics | Analog to Digital Converters - ADC 1B,10MHz,2nd-Order Iso Delta-Sigma Mod RoHS: Compliant | 0 |
|
$3.2800 / $6.0000 | Order Now |
|
Rochester Electronics | AMC1203 1-Bit, 10MHz, 2nd-Order, Isolated Delta-Sigma Modulator RoHS: Compliant Status: Active Min Qty: 1 | 1866 |
|
$3.1000 / $3.6500 | Buy Now |
|
Ameya Holding Limited | IC DELTA-SIGMA MOD 16BIT 8SOP | 29121 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC1203PSAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC1203PSAR
Texas Instruments
±250-mV input, precision current sensing basic isolated modulator with int clock 8-SOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 9.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.85 mm | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.57 mm |
This table gives cross-reference parts and alternative options found for AMC1203PSAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC1203PSAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC1304L25DWR | ±250-mV input, precision current sensing reinforced isolated modulator with LDO & LVDS Interface 16-SOIC -40 to 125 | Texas Instruments | AMC1203PSAR vs AMC1304L25DWR |
AMC1203BDW | ±250-mV input, precision current sensing basic isolated modulator with int clock 16-SOIC -40 to 105 | Texas Instruments | AMC1203PSAR vs AMC1203BDW |
AMC1304M25QDWQ1 | Automotive, ±250-mV input, precision current sensing reinforced isolated modulator with LDO 16-SOIC -40 to 125 | Texas Instruments | AMC1203PSAR vs AMC1304M25QDWQ1 |
AMC1203BDUB | ±250-mV input, precision current sensing basic isolated modulator with int clock 8-SOP -40 to 105 | Texas Instruments | AMC1203PSAR vs AMC1203BDUB |
AMC1304L05QDWQ1 | Automotive, ±50-mV input, current sensing reinforced isolated modulator with LDO & LVDS interface 16-SOIC -40 to 125 | Texas Instruments | AMC1203PSAR vs AMC1304L05QDWQ1 |
AMC1203DW | ±250-mV input, precision current sensing basic isolated modulator with int clock 16-SOIC -40 to 105 | Texas Instruments | AMC1203PSAR vs AMC1203DW |
AMC1203DUB | ±250-mV input, precision current sensing basic isolated modulator with int clock 8-SOP -40 to 105 | Texas Instruments | AMC1203PSAR vs AMC1203DUB |
AMC1304M25DW | ±250-mV input, precision current sensing reinforced isolated modulator with LDO 16-SOIC -40 to 125 | Texas Instruments | AMC1203PSAR vs AMC1304M25DW |
AMC1203BDUBG4 | SPECIALTY ANALOG CIRCUIT, PDSO8, GREEN, PLASTIC, SOP-8 | Texas Instruments | AMC1203PSAR vs AMC1203BDUBG4 |
AMC1304L25QDWRQ1 | Automotive, ±250-mV input, current sensing reinforced isolated modulator with LDO & LVDS Interface 16-SOIC -40 to 125 | Texas Instruments | AMC1203PSAR vs AMC1304L25QDWRQ1 |