Part Details for AMC1200 by Texas Instruments
Overview of AMC1200 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMC1200
AMC1200 CAD Models
Resources and Additional Insights for AMC1200
Reference Designs related to AMC1200
-
Leakage Current Measurement Reference Design for Determining Insulation Resistance
This reference design measures insulation resistance up to 100 MΩ. It has an on-board isolated 500-Vdc power supply and an isolated signal conditioning circuit to measure the leakage current. This design is useful to find leakage due to insulation breakdown in transformer and motor windings.
-
TIDA-00994 具有 Wi-Fi® 接口的 RGB LED 信号塔参考设计
TIDA-00994 参考设计旨在开发一种多段式 RGB 信号塔嵌入式固件,可用于复杂性更高的工厂车间和工业过程自动化。使用 Wi-Fi® 接口来控制塔灯和读回状态信息。CC3200 SimpleLink™ Wi-Fi® 提供 Wi-Fi 接入点和嵌入式 Web 服务器,用于读取状态信息和控制塔灯。
-
Shunt-Based 200A Peak Current Measurement Reference Design Using Isolation Amplifier
This reference design is for isolated current measurement using a shunt and isolated amplifier. By limiting the shunt voltage to 25 mV: this design is able to reduce power dissipation in the shunt and achieve a high-current measurement range of up to 200 A. Shunt voltage is further amplified by precision op amps in instrumentation amplifier-based configuration with a gain of 10 to match the input range of isolation amplifier. The output of isolation amplifier is level shifted and scaled to utilize the complete input range of 3.3-V ADC. This design uses a free-running transformer driver to generate isolated supply voltage for the high-voltage side of the circuit. Small form factor for the power supply is achieved by the operation of driver at 400 KHz.
-
Reference Design to Measure AC Voltage & Current in Protection Relays w/Delta-Sigma Chip Diagnostics
The TIDA-00810 reference design accurately measures analog inputs performance and includes chip diagnostics to help identify power systems failures early by using a highly accuracy AC voltage and current measurement analog front end (AFE) and a four-channel: 24-bit simultaneously-sampling differential input Delta-Sigma ADC for measurement over wide dynamic range. The ADC is configured to measure 0-5 V unipolar. The inputs are scaled to ADC measurement range using a fixed gain amplifier with 2.5 V DC output level shift. The AFE can be used to measure output of a current transformer: potential divider with analog isolation and Rogowski active integrator. The AFE uses 10-Bit low resolution successive approximation register (SAR) ADC in parallel with a 24 bit ∑-∆ ADC for ADS131A04 diagnostics.
-
PMP6516 Isolated discontinuous mode isolated flyback 3.3V @ 1.5A
This compact and low-cost (5W) isolated flyback regulator produces a 3.3V output from a 48V input, such as Telecom. A full-load efficiency of 82% was achieved from a 48V nominal input.
-
5-A: 2-kV isolated current sensing reference design
This TI Precision Reference Design provides a user-side solution for providing power to the hot side of an isolated current shunt monitor. The first step in creating an isolated current sense solution: is to provide power to the primary side of the sensor. This reference design will go through the steps in selecting a transformer: rectifying diodes and filter components necessary for providing a low cost 'off the shelf' solution to a common problem.See more TI Precision Designs
-
High-efficiency: low-emission: isolated DC/DC converter-based analog input module reference design
This reference design is a simplified architecture for generating an isolated power supply for isolated amplifiers for measuring isolated voltages and currents. A fully integrated DC/DC converter with reinforced isolation operating from a 5-V input with configurable 5-V or 5.4-V output (headroom for low dropout regulator (LDO)) generates the isolated power. Shunts that are interfaced to ±50-mV input range isolation amplifiers configured as channel isolated inputs measure the current. Potential divider output interfaced to ±250-mV or ±12-V input range isolation amplifiers configured as group isolated inputs measure the voltage. The outputs of the isolation amplifiers interface directly to 24-bit delta sigma analog-to-digital converter (ADC) or are scaled to ±10 V using gain amplifiers and interfaced to 16-bit SAR ADC for performance evaluation. On-board digital diagnostics improves reliability and enhances system performance.
-
High Accuracy ±0.5% Current and Isolated Voltage Measurement Ref Design Using 24-Bit Delta-Sigma ADC
The TIDA-00835 reference design allows for accurate voltage and current measurement using a bipolar input configuration by incorporating a four- channel: 24-bit simultaneously-sampling differential input Delta-Sigma ADC over wide dynamic range. The ADC is configured to measure ±2.5 V bipolar input. The inputs are scaled to ADC measurement range of ±2.5V using a fixed gain amplifier. This AFE chains two ADCs together using a common external clock to expand the number of input channels to eight while simultaneously sampling all of the input channels. By having more measurement channels per module: overall system cost is reduced.
-
Battery Pack Controller Communications Bridge Reference Design
The Bridge BoosterPack demonstrates the bq76PL455A-Q1 configured as a dedicated communications bridge to translate MCU UART communications to the bq76PL455A-Q1 daisy chain. The bq76PL455 Bridge BoosterPack also offers an isolated current sense input for measuring battery pack current: as well as an isolated voltage measurement.
-
TIDA-00116 具有独立控制电机的双 BDC 电机系统
This Mutli-motor BDC motor system implements an MSP430, a DRV8816, and an Anaheim Automation motor. It's suitable for applications requiring 1A to 2A of motor current to 20KRPM. Motor voltage support is 8V to 32V, and max current is 2.5A. The PWM scheme allows speed control and current regulation
-
High Accuracy Analog Front End Using 16-Bit SAR ADC with ±10V Measurement Range Reference Design
The TIDA-00834 reference design accurately measures voltage and current inputs using simultaneously sampled: 16-bit: ±10 V: bipolar input SAR ADC critical to identify power systems malfunction and power quality related failures accurately and quickly. This results in reduced power systems downtime. The AFE includes signal conditioning based on precision instrumentation or precision amplifier for current measurement upto 125A and opamp based signal conditioning circuit for voltage measurement upto 300V. The gain amplifier for voltage and current inputs are used to scale the sensor output to the ADC range. Coherent sampling of the analog input signals is implemented using comparator and FPGA. The power supply for data acquisition front end is generated using a +5V input.
-
Isolated IGBT Gate Driver Evaluation Platform for 3-Phase Inverter System Reference Design
The TIDA-00195 reference design consists of a 22kW power stage with TI’s new reinforced isolated IGBT gate driver ISO5852S intended for motor control in various applications. This design allows performance evaluation of the ISO5852S in 3-phase inverter incorporating 1200V rated IGBT modules of current ratings ranging from 50A-200A.Some of the important functionality and performance evaluated are short circuit protection using DESAT detection: Soft-shutdown: effectiveness of the Active Miller Clamp at different inverter dv/dt: and ESD/EFT performance of IGBT gate driver at system level derived from adjustable speed electrical power drive systems (IEC61800-3). Piccolo launch pad LAUNCHXL-F28027 is used to generate the PWM signals required for controlling the inverter.
-
TIDA-01552 适用于数字输出模块的 8 通道 2A 高侧驱动器参考设计
这种用于 PLC 等工厂自动化应用的八通道并行 2A 高侧数字输出参考设计可显示德州仪器 (TI) 新型高侧驱动器组件(如 TPS27S100)的诊断功能和功率密度。每个输出可以单独实时测量输出电流。利用该功能可以在运行期间检测断线和短路。还可以发现由于老化或篡改导致的输出负载修改。
-
TIDA-00473 具有隔离式多路输出的通用输入、10W 高效低成本电源
The TIDA-00473 is a reference design of universal input, 10-W high efficiency, low cost power supply with three isolated outputs. This is a Constant-Voltage (CV) and Constant-Current (CC) flyback converter without Optical-Coupler and external MOSFET. The hardware is designed and tested to pass co
- PMP6306 使用 TPS92210 的 40V 450mA 不可调光 T8 LED 驱动器
-
TIDA-00949 采用单层 TO-247 封装的 3.3V 1A、低 EMI、效率达 92% 的直流/直流模块参考设计
TI 参考设计 TIDA-00949 展现了采用 TPS54202 的 15mmx20mm、效率高达 92% 的低电磁干扰 (EMI) 直流/直流模块,取代了大多数家电应用中的低压降稳压器 (LDO)。高效率消除了对散热器的需求,从而实现了尺寸更小、成本更低的解决方案。较高的电流容量支持添加更多功能(WiFi、传感器等)。高效率和低电流消耗有助于实现严格的能效评级。
-
Isolated Bias Supplies + Isolated Amplifier Combo for Line Voltage or Current Measurement
PMP9480 is a dual output Flybuck Converter plus an Isolated amplifier combo solution that can not only be used for sensing Line voltage or Line current but also provide Aux Bias power for complete Industrial system . The design accepts very Wide input voltage of 10 Vin to 72Vin DC(Work on any Batteries such as 12V/24V or 48V or any available Industrial DC bus ) and provides Isolated outputs of 5V@350mA(Primary Bias Supply for Controller : Amplifiers :Interfaces: etc ) and 5V@150mA(Secondary Isolated Bias for Isolated Amplifiers : Isolated communication etc ) . It features a small size and is an inexpensive and more efficient solution to using Flyback or Pushpull converters . Isolated Amplifier AMC1200 used in this design is a precision isolation amplifier with an output separated from the input circuitry by a silicon dioxide (SiO2) barrier that is highly resistant to magnetic interference.
-
TIDM-GBD-ROBUST 耐用的破损玻璃检测器
This reference design describes a simple as well as a robust glass breakage detector designs using the MSP430F2274 (online only) and was developed to operate at low power, allowing long battery life. The simple desig
1 - 5 of 18 reference designs