-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±250-mV input, precision current sensing low-cost basic isolated amplifier 8-SOIC -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46067-1-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2385 In Stock |
|
$2.2165 / $4.4200 | Buy Now |
DISTI #
595-AMC1100DWVR
|
Mouser Electronics | Isolation Amplifiers 4.25kV peak Isolated Amplif Measr 8-SOIC RoHS: Compliant | 1129 |
|
$2.2100 / $4.8000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 88 |
|
$2.0908 / $4.4800 | Buy Now |
|
Quest Components | ISOLATION AMPLIFIER, 1 FUNC, 800V ISOLATION-MIN, 0.1MHZ BAND WIDTH, PDSO8 | 70 |
|
$2.8000 / $6.0000 | Buy Now |
|
Ameya Holding Limited | IC OPAMP ISOLATION 100KHZ 8SOIC | 2840 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP ISOLATION 1 CIRC 8SOIC / AMC1100 Fully-Differential Isolation Amplifier | 5623 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP ISOLATION 1 CIRC 8SOIC / AMC1100 Fully-Differential Isolation Amplifier | 63850 |
|
$1.8280 / $2.7420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC1100DWVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC1100DWVR
Texas Instruments
±250-mV input, precision current sensing low-cost basic isolated amplifier 8-SOIC -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | ISOLATION AMPLIFIER | |
Analog Input Voltage-Max | 0.25 V | |
Analog Input Voltage-Min | -0.25 V | |
Bandwidth (3dB)-Nom | 0.1 MHz | |
Common Mode Voltage-Max | 5.5 V | |
Input Offset Voltage-Max | 1500 µV | |
Isolation Voltage-Min | 800 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 2 | |
Non-linearity-Max | 0.075% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.8 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 0.1 | |
Width | 5.85 mm |