Part Details for AMC-176SMA by TE Connectivity
Overview of AMC-176SMA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP5212 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L | |
TLP5214A | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L | |
TLP5214 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L |
Part Details for AMC-176SMA
AMC-176SMA CAD Models
AMC-176SMA Part Data Attributes
|
AMC-176SMA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AMC-176SMA
TE Connectivity
5MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, C-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | SMA, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 12.2 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.8 |