Part Details for AMBE-1000 by Digital Voice Systems Inc
Overview of AMBE-1000 by Digital Voice Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Communication and Networking
Entertainment and Gaming
Part Details for AMBE-1000
AMBE-1000 CAD Models
AMBE-1000 Part Data Attributes:
|
AMBE-1000
Digital Voice Systems Inc
Buy Now
Datasheet
|
Compare Parts:
AMBE-1000
Digital Voice Systems Inc
Telecom Circuit, 1-Func, PQFP100, TQFP-100
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIGITAL VOICE SYSTEMS INC | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |