AMBA315207
Panasonic Electronic Components
Description: Sensor/Transducer,

Overview of AMBA315207 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Computing and Data Storage Smart Cities Aerospace and Defense Telecommunications Communication and Networking Automotive

Price & Stock for AMBA315207 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # AMBA315207
Avnet Abacus (Alt: AMBA315207) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for AMBA315207 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMBA315207 by Panasonic Electronic Components

AMBA315207
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
compliant
Body Breadth
20 mm
Body Height
46 mm
Body Length or Diameter
29.7 mm
Mounting Feature
CHASSIS MOUNT
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Output
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
MOTION SENSOR
Supply Voltage-Max
27 V
Supply Voltage-Min
5.5 V
Surface Mount
NO
Want to compare parts?
  1. AMBA315207
    Panasonic Electronic Components
    Sensor/Transducer,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMBA315207 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMBA315207 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AMBA315207 would you like to use for your alert(s)?
  • Please alert me when AMBA315207 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMBA315207 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMBA315207 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMBA315207 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMBA315207.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMBA315207 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: