Part Details for AMBA210902 by Panasonic Electronic Components
Overview of AMBA210902 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for AMBA210902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMBA210902
|
Avnet Abacus | (Alt: AMBA210902) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | SENSOR MOTION 20CM DIGITAL | 0 |
|
$35.4467 / $37.9280 | RFQ |
Part Details for AMBA210902
AMBA210902 CAD Models
AMBA210902 Part Data Attributes
|
AMBA210902
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AMBA210902
Panasonic Electronic Components
MOTION SENSOR H TYPE 5VDC 20 CM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 14 mm | |
Body Height | 31.2 mm | |
Body Length or Diameter | 23.1 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MOTION SENSOR | |
Supply Voltage-Max | 27 V | |
Supply Voltage-Min | 5.5 V | |
Surface Mount | NO |