Part Details for AMBA140907 by Panasonic Electronic Components
Overview of AMBA140907 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AMBA140907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMBA140907
|
Avnet Abacus | (Alt: AMBA140907) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | SENSOR MOTION 7CM DIGITAL | 0 |
|
$35.4493 / $37.9308 | RFQ |
Part Details for AMBA140907
AMBA140907 CAD Models
AMBA140907 Part Data Attributes
|
AMBA140907
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AMBA140907
Panasonic Electronic Components
MOTION SENSOR H TYPE 7CM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 11 mm | |
Body Height | 20 mm | |
Body Length or Diameter | 19.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MOTION SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO |